9003276


image shown is a representation only
Description:
GNSS SMD Patch Antenna
Supplier:
KYOCERA AVX
Matchcode:
9003276
Rutronik No.:
WIREAC3416
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- SMD
- Impedance
- 50 Ohm
- Gain
- 4.4 dB
- Packaging
- INDIVIDUAL
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.