9001169
image shown is a representation only
Description:
GPS FPC Embedded Antenna with LNA
Supplier:
KYOCERA AVX
Matchcode:
9001169
Rutronik No.:
WIREAC2505
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- FPC
- Standard
- GNSS
- Frequency
- 1559-1591M Hz
- Connector (1)
- IPEX/U.FL
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Size
- 112 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.