70 9296 001 004 006

Topseller

image shown is a representation only
Description:
01P POKE HOME CONTACT AWG12-20
Supplier:
KYOCERA AVX
Matchcode:
709296001004006
Rutronik No.:
COREC33685
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- BRONZE
- Orientation
- RIGHTANGLE
- Current rating
- 8.00 A
- Voltage rating
- 300 V
- Series
- 70-9296
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- AWG
- 20 TO 12
- Feature funct.
- SINGLE HOR
- Family
- WTB
- Brand
- POKE HOME
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.