70 9159 001 401 006

Topseller

image shown is a representation only
Description:
01P PLUG CONNECTOR SMT
Supplier:
KYOCERA AVX
Matchcode:
709159001401006
Rutronik No.:
COREC32292
Unit Pack:
4500
MOQ:
4500
package:
Stript
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 70-9159
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- CONTACT
- Automotive
- NO
- Package
- Stript
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.