709150001030006
image shown is a representation only
Description:
01P CONNECTOR 3,00MM
Supplier:
KYOCERA AVX
Matchcode:
709150001030006
Rutronik No.:
CONN2551
Unit Pack:
1400
MOQ:
2800
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact pitch
- 0.20 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 70-9150
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- SLC
- Brand
- Pogo PIN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.