245077050110861+


Description:
50P BORD TO BORD RECEPTABLE
Supplier:
KYOCERA AVX
Matchcode:
245077050110861+
Rutronik No.:
CONN13326
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 50
- Contact pitch
- 1.00 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- SOLDER
- Contact plating
- COPPER
- Orientation
- RIGHTANGLE
- Current rating
- 500 A
- Voltage rating
- 100 V
- Series
- 24-5077
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.