1825PC334KAT2A


image shown is a representation only
Description:
KC330nF1825 10%250V NP0Tip&Ring
Supplier:
KYOCERA AVX
Matchcode:
KC330N1825NP250K NORMTIP&RING
Rutronik No.:
KKS5206
Unit Pack:
1000
MOQ:
1000
package:
1825
Packaging:
REEL BLI

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 330n F
- V(N)
- 250 V
- Case size
- 1825
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 10%
- Design / type
- STANDARD
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- Tip&Ring
- Length
- 4.5 mm
- Diameter/width
- 6.35 mm
- Height
- 2 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- RoHS Status
- RoHS-conform
- Package
- 1825
- Bendingstrength
- 2 mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.