116UM152K050TT


Description:
KSO 1,5nF ~0,89x0,89mm 10% 50V M SLC
Supplier:
KYOCERA AVX
Matchcode:
KSO1,5N0,889MM²M050K MICROWAVE
Rutronik No.:
KKS6371
Unit Pack:
400
MOQ:
400
Packaging:
WAFFLEPACK
- C(N)
- 1,5n F
- V(N)
- 50 V
- Dielectric
- M
- Style
- SMD
- Tolerance
- 10%
- Design / type
- SLC
- Automotive
- NO
- Packaging
- WAFFLEPACK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 0,889 mm
- Diameter/width
- 0,381 mm
- Height
- 0,305 mm
- Termination
- TIWNIAU
- RoHS Status
- RoHS-conform
- Bendingstrength
- n.a. mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- United States
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.