100B221FT200XT


image shown is a representation only
Description:
KC 220pF 1111 1% 200V NP0 RF/Microwave
Supplier:
KYOCERA AVX
Matchcode:
KC220P1111NP0200F RFMICROWAVE
Rutronik No.:
KKS5806
Unit Pack:
500
MOQ:
500
package:
1111
Packaging:
REEL BLI

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220p F
- V(N)
- 200 V
- Case size
- 1111
- Dielectric
- NP0
- Style
- CHIP
- Tolerance
- 1%
- Design / type
- HIGH Q
- Automotive
- NO
- Packaging
- REEL BLI
- Notes
- LASERMARK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 2.79 mm
- Diameter/width
- 2.79 mm
- Height
- 2.59 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 1111
- Bendingstrength
- n.a. mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.