1005194-A01
image shown is a representation only
Description:
UWB PCB Antenna SMA/m 6-8.5 GHz
Supplier:
KYOCERA AVX
Matchcode:
1005194-A01
Rutronik No.:
WIREAC2702
Unit Pack:
50
MOQ:
1000
Packaging:
BAG
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- PCB
- Standard
- UWB
- Frequency
- 6-8.5 G Hz
- Connector (1)
- SMA/m
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Gain
- 6.1 dB
- Size
- 20.6 mm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- South Korea
- Supplier Lead time
- 12 weeks
1005194 – UWB PCB Antenna with SMA Connector
- Antenna Type: Internal (Off Board)
- Technology: UWB
- Frequency: 6.0 – 8.5 GHz
- Peak Gain: 6.1 dBi
- Average Efficiency: 85%
- Size (mm): 20.6 x 18.6 x 0.8
- Weight (grams): 2.7 ~ 4.3
- Mounting: Connector
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.