1004259
image shown is a representation only
Description:
GNSS Active PATCH ANTENNA
Supplier:
KYOCERA AVX
Matchcode:
1004259
Rutronik No.:
WIREAC2714
Unit Pack:
30
MOQ:
30
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Active P
- Standard
- GNSS
- Frequency
- 1575-1610M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Impedance
- 50 Ohm
- Gain
- 2 dB
- Size
- 25 mm
- Packaging
- TRAY
- DC Voltage
- 3 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 11 weeks
1004259 – GPS / GLONASS / GNSS Ceramic Patch Antenna (Active)
- Antenna Type: Internal (Off Board)
- Technology: GPS / Glonass / GNSS
- Band: L1 / G1
- Frequency: 1575 MHz / 1593 – 1610 MHz
- Gain at Zenith: 5.0 dBic (typ)
- Efficiency: 79%
- Size (mm): 25 x 25 x 6.5 mm
- Weight (grams): 11.2
- Mounting: Adhesive + Cable + Connecto
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.