1004138


image shown is a representation only
Description:
GPS CERAMIC PATCH ANT. WITH LNA
Supplier:
KYOCERA AVX
Matchcode:
1004138
Rutronik No.:
WIREAC2227
Unit Pack:
30
MOQ:
1020
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- GNSS
- Frequency
- 1575,42 M Hz
- Connector (1)
- IPEX/U.FL
- Cable length
- 125 mm
- Impedance
- 50 Ohm
- Size
- 13 mm
- Packaging
- BOX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.