1003893FT-AA10L0100


image shown is a representation only
Description:
Tunable FPC BLE/WiFi Ant 2,4GHz
Supplier:
KYOCERA AVX
Matchcode:
1003893FT-AA10L0100
Rutronik No.:
WIREAC2730
Unit Pack:
1000
MOQ:
1000
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- FPC
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Size
- 40 mm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 11 weeks
1003893FT – Bluetooth Tunable FPC 2.4 GHz Embedded Antenna
- Antenna Type: Internal (Off Board)
- Technology: WiFi / BT / WLAN / BLE / ZIGBEE
- Band: 802.11 b/g
- Frequency: 2400-2485 MHz
- Peak Gain: 3.3 dBi
- Efficiency: 87%
- Size (mm): 40.0 x 8.0 x 0.12
- Weight (grams): 0.7
- Mounting: Adhesive + Cable + Connector
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.