1003657


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- EXTERNAL
- Standard
- LTE
- Frequency
- 698-2170 M Hz
- Connector (1)
- MMCX R/A
- Cable type
- RG178
- Impedance
- 50 Ohm
- Size
- 104 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
1003657
External Balanced LTE / Cellular Antenna
LTE Band 17. Band 13 and Band 4
Supports: LTE CAT-M, NB-IoT, SigFox, LoRa, Cellular LPWA, RPMA, Tracking, Smart Metering, IOT, Healthcare
Size (mm) |
104.0 x 22.0 x 4.2 |
Electrical Specifications
Measured in Free space with 218 mm coax cable
Frequency (MHz) |
B17 704-746 |
B13 746-787 |
B4 Tx 1710-1755 |
B4 Rx 2110-2155 |
VSWR Match |
2.5:1 max |
2:1 max |
2:1 max |
2:1 max |
Average Efficiency |
45.1% |
51.4% |
65.8% |
79.6% |
Peak Gain |
1 dBi |
1.6 dBi |
3.2 dBi |
3.4 dBi |
Feed Point Impedance |
50 Ωunbalanced |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.