1002427


image shown is a representation only
Description:
STAMPED METAL ISM/2,4GHz/GNSS
Supplier:
KYOCERA AVX
Matchcode:
1002427
Rutronik No.:
WIREAC2337
Unit Pack:
1800
MOQ:
1800
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- SMT
- Standard
- ISM/GNSS
- Frequency
- 868-2400 M Hz
- Impedance
- 50 Ohm
- Gain
- 3.4 dB
- Size
- 31.2 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.