1002298


image shown is a representation only
Description:
DUAL WIFI/BT METAL STAMPED ANT
Supplier:
KYOCERA AVX
Matchcode:
1002298
Rutronik No.:
WIREAC2276
Unit Pack:
150
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- SMT
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Impedance
- 50 Ohm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- South Korea
- Supplier Lead time
- 11 weeks
Embedded WiFi Dual Band Stamp Metal Antenna,2.400-2.485GHz (3.6dBi),5.150-5.825GHz(5.1dBi),Optional V2X Tuning |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.