1002292


image shown is a representation only
Description:
LTE FLEXIBLE PRINTED CIRCUIT
Supplier:
KYOCERA AVX
Matchcode:
1002292
Rutronik No.:
WIREAC2586
Unit Pack:
1800
MOQ:
1800
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- FPC
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Cable length
- 28,5 mm
- Impedance
- 50 Ohm
- Size
- 85,2 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.