1002289FO-AA10L0200


image shown is a representation only
Description:
LTE FLEXIBLE PRINTED CIRCUIT
Supplier:
KYOCERA AVX
Matchcode:
1002289FO-AA10L0200
Rutronik No.:
WIREAC2354
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Antenna type
- FPC
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Cable length
- 200 mm
- Impedance
- 50 Ohm
- Size
- 53 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.