1002289F0-AA10L0050


image shown is a representation only
Description:
LTE/NTN Cellular Wide Band FPC Antenna
Supplier:
KYOCERA AVX
Matchcode:
1002289F0-AA10L0050
Rutronik No.:
WIREAC3459
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- FPC
- Standard
- LTE
- Frequency
- 698-2690 M Hz
- Connector (1)
- U.FL comp.
- Cable length
- 7.6 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.