1002232


image shown is a representation only
Description:
ISM&WLAN FR 4 Embedded Antenna
Supplier:
KYOCERA AVX
Matchcode:
1002232
Rutronik No.:
WIREAC2512
Unit Pack:
1
MOQ:
1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- ISM/WL
- Frequency
- 863-2500 M Hz
- Impedance
- 50 Ohm
- Gain
- 2.6 dB
- Size
- 15 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.