1001430


image shown is a representation only
Description:
STAMPED METAL ANTENNA 5GHz
Supplier:
KYOCERA AVX
Matchcode:
1001430
Rutronik No.:
WIREAC2301
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- SMT
- Standard
- 2,4/5GHz
- Frequency
- 5 GHz Hz
- Impedance
- 50 Ohm
- Gain
- 4.5 dB
- Size
- 8.75 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 14 weeks
5GHz Wi-Fi, WLAN Stamped Metal RF Antenna 4.9GHz ~ 5.9GHz 7dBi Solder Surface Mount |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.