1001388


image shown is a representation only
Description:
STAMPED METAL ANTENNA 5GHz
Supplier:
KYOCERA AVX
Matchcode:
1001388
Rutronik No.:
WIREAC2222
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- 2,4/5GHz
- Frequency
- 5 GHz Hz
- Impedance
- 50 Ohm
- Size
- 10 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 14 weeks
Embedded WLANA 5GHz Single Band Stamped Metal Antenna, 4.900-5.825GHZ, (3.5dBi) |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.