1001039


image shown is a representation only
Description:
CERAMIC PATCH ANTENNA GPS
Supplier:
KYOCERA AVX
Matchcode:
1001039
Rutronik No.:
WIREAC2219
Unit Pack:
50
MOQ:
50
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- GNSS
- Frequency
- 1575,42 M Hz
- Impedance
- 50 Ohm
- Gain
- 2 dB
- Size
- 25 mm
- Packaging
- TRAY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 14 weeks
Ethertronics’ antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs. These innovative antennas provide compelling advantages for GPS enabled handheld devices, media players and other mobile devices.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.