1000423


image shown is a representation only
Description:
STAMPED METAL ANTENNA 2,4/5GHz
Supplier:
KYOCERA AVX
Matchcode:
1000423
Rutronik No.:
WIREAC2217
Unit Pack:
54
MOQ:
54
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- PCB
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Connector (1)
- IPEX/U.FL
- Impedance
- 50 Ohm
- Size
- 40 mm
- Packaging
- TRAY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
Embedded WiFi Dual Band Stamp Metal Antenna,2.400-2.485GHz (0.6dBi),4.900-5.825GHz (4.5dBi) |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.