1000418


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- PCB
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Connector (1)
- IPEX/U.FL
- Impedance
- 50 Ohm
- Gain
- 4.0 dB
- Size
- 10 mm
- Packaging
- TRAY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
WLANBT ZigbeeEmbedded Stamped Metal Antenna
2.4 / 4.9 / 5.2 / 5.8 GHz (802.11 a/b/g/n/c + Japan)
Supports: Wi-Fi applications, Agriculture, Automotive, Bluetooth, Zigbee, WLAN, Smart Home, Healthcare, Digital Signage
Size (mm) |
45.0 x 11.3 x 5.1 |
Electrical Specifications
Typical Characteristics in Free Space
Frequency |
2400–2485 MHz |
5150 –5825 MHz |
Peak Gain |
4.0 dBi |
4.2dBi |
Average Efficiency |
70% |
70% |
VSWR Match |
2:1 max | |
Feed Point Impedance |
50 ohms unbalanced | |
Polarization |
Linear | |
Power Handling |
0.5 Watt CW |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.