1000146


image shown is a representation only
Description:
STAMPED METAL ANTENNA 2,4/5GHz
Supplier:
KYOCERA AVX
Matchcode:
1000146
Rutronik No.:
WIREAC2306
Unit Pack:
1200
MOQ:
1200
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- SMT
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Impedance
- 50 Ohm
- Gain
- 2,6 dB
- Size
- 17,85 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
Ethertronics’ Stamped Metal series of Isolated Magnetic Dipole™ (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs. These innovative antennas provide compelling advantages for full WIFI dual-band enabled handheld devices, media players and other mobile devices.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.