06035J180FBSTR


image shown is a representation only
Description:
KC 18pF 0603 1% 50V ACCU-P
Supplier:
KYOCERA AVX
Matchcode:
KC18P0603NP0050F NORMACCU-P
Rutronik No.:
KKS5723
Unit Pack:
3000
MOQ:
3000
package:
0603
Packaging:
REEL PAP
- C(N)
- 18p F
- V(N)
- 50 V
- Case size
- 0603
- Dielectric
- NP0
- Style
- CHIP
- Tolerance
- 1%
- Design / type
- ACCU-P
- Automotive
- NO
- Packaging
- REEL PAP
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 1.6 mm
- Diameter/width
- 0.81 mm
- Height
- 0.63 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 0603
- Bendingstrength
- 3 mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.