046288010000846+
![KYOCERAAVX KYOCERAAVX](https://www.rutronik24.com/images/logos/kyoceraavx_medium.png)
Topseller
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
10P FFC/FPC ZIF 90° 0,50MM SMT
Supplier:
KYOCERA AVX
Matchcode:
046288010000846+
Rutronik No.:
CONN2633
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 50 V
- Series
- 04-6288
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- BOTTOM CON
- Family
- FFC/FPC
- Brand
- ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.