009176003722906


image shown is a representation only
Description:
03P WTB HEADER 18-24 AWG
Supplier:
KYOCERA AVX
Matchcode:
009176003722906
Rutronik No.:
CONN5287
Unit Pack:
600
MOQ:
600
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 4.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- 00-9176
- Feature funct.
- IDC
- Family
- WTB
- Brand
- IDC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.