009162006301150

Topseller

image shown is a representation only
Description:
06P SIM_Card Holder w/ LOCK. Hinge_Type
Supplier:
KYOCERA AVX
Matchcode:
009162006301150
Rutronik No.:
COREC27339
Unit Pack:
600
MOQ:
600
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.30 A
- Voltage rating
- 30 V
- Series
- 00-9162
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Special feature
- h=2.50mm
- Feature funct.
- Hinged
- Family
- SIM CARD
- Brand
- SIM CARD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.