009159008061911


Description:
08P SINGLE PART CONN PCB WHITE
Supplier:
KYOCERA AVX
Matchcode:
009159008061911
Rutronik No.:
CONN12184
Unit Pack:
1000
MOQ:
3000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 2.50 A
- Voltage rating
- 300 V
- Series
- 00-9159
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- Card-Edge
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.