DCS5R5224CF

Topseller

Description:
DCS 0,22F 5,5V -20+80% 13x6/5
Supplier:
KORCHIP
Matchcode:
SUPC0,22F5,5V5,0
Rutronik No.:
KUK1522
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- C(N)
- 0.22 F
- V(N)
- 5.5 V
- Style
- COIN
- Pitch
- 5 mm
- Mounting
- HORIZONTAL
- ACN content
- NONE litre
- T(A)max
- 70 °C
- Diameter
- 13.5 mm
- Height
- 7 mm
- ESR(AC)
- 75 Ohm
- T(A)min
- -25 °C
- Tolerance
- -20+80 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.0009 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.0009 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.