SMARTCASE S711
Chassis for mITX D3713/D3723
Supplier: KONTRON
Matchcode: SMARTCASE S711
Rutronik No.: DISACC1511
Unit Pack: 1
MOQ: 10
Packaging: BOX
Parameter
- Form factor
- BOX
- Board format
- MINI-ITX
- Slots
- 1
- Integrated PSU
- N Y/N
- PSU power
- 0 W
- PSU manufact.
- NONE
- Intern.3,5 inch
- 0
- Intern.2,5 inch
- 1
- Extern.3,5 inch
- 0
- Extern.5,25inch
- 0
- Integrated FANs
- 0
- Chassis colour
- Dark Grey
- Front USB
- 0
- Front audio
- 0
- Lock.front door
- NONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- S26361-F5000-J008
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks