- Home
- Embedded Boards & Systems
- Embedded Accessories
- KONTRON Embedded Accessories
image shown is a representation only
![KONTRON KONTRON](https://www.rutronik24.com/images/logos/kontron_webgate.png)
Chassis D3313-S
Supplier:
KONTRON
Matchcode:
SMARTCASE S710
Rutronik No.:
DISBOA2020
Unit Pack: 1
MOQ: 1
Packaging: BOX
- Form factor
-
BOX
- Board format
-
MINI-ITX
- Slots
-
1
- Integrated PSU
-
N Y/N
- PSU power
-
0 W
- PSU manufact.
-
NONE
- Intern.3,5 inch
-
0
- Intern.2,5 inch
-
1
- Extern.3,5 inch
-
0
- Extern.5,25inch
-
0
- Integrated FANs
-
0
- Chassis colour
-
Dark Grey
- Front USB
-
0
- Front audio
-
0
- Lock.front door
-
NONE
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BOX
- Supplier Part
- S26361-F5000-J002
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
EU Power Cord C8 - 1,83m
Packaging:
INDIVIDUAL
Previous
Next
Chassis for mITX D37x3/K393x
Packaging:
BOX
Chassis for mITX D3713/D3723
Packaging:
BOX
Chassis D3433-S/D3434-S
Packaging:
BOX
Chassis for mSTX D3714-R
Packaging:
BOX
mini-STX Chasis for...
Packaging:
BOX
Chassis D343-S/D363x-S
Packaging:
BOX
Chassis D3543-S mini-ITX
Packaging:
BOX
Chassis D3544-S mini-STX
Packaging:
BOX
Chassis for D3654-B
Packaging:
BOX
ASUS CM Expandable Chassis...
Packaging:
BOX
Previous
Next