SMARTCASE S500
![KONTRON S26361-F5000-J004](https://www.rutronik24.com/pim/direct/kontron/medium/kontron-smartcases500.jpg)
image shown is a representation only
Supplier: KONTRON
Matchcode: SMARTCASE S500
Rutronik No.: DISSYS1151
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Form factor
- BOX
- Board format
- MINI-STX
- Slots
- NONE
- Integrated PSU
- N Y/N
- PSU power
- 0 W
- PSU manufact.
- NONE
- Intern.3,5 inch
- NONE
- Intern.2,5 inch
- NONE
- Extern.3,5 inch
- NONE
- Extern.5,25inch
- NONE
- Integrated FANs
- NONE
- Chassis colour
- BLACK
- Front USB
- 2X
- Front audio
- LINE/MIC
- Lock.front door
- NONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- S26361-F5000-J004
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks