SMARTCASE S700
![KONTRON KONTRON](https://www.rutronik24.com/images/logos/kontron_medium.png)
![KONTRON S26361-F5000-J005](https://www.rutronik24.com/pim/direct/kontron/medium/kontron-smartcases700.jpg)
image shown is a representation only
Description:
Chassis D3543-S mini-ITX
Supplier:
KONTRON
Matchcode:
SMARTCASE S700
Rutronik No.:
DISSYS1157
Unit Pack:
1
MOQ:
10
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- BOX
- Board format
- MINI-ITX
- Slots
- 1
- Integrated PSU
- N Y/N
- PSU power
- 0 W
- PSU manufact.
- NONE
- Intern.2,5 inch
- 1X
- Integrated FANs
- 1
- Chassis colour
- black
- Front USB
- NONE
- Front audio
- NONE
- Lock.front door
- NONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- S26361-F5000-J005
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.