S26361-F5120-V146


image shown is a representation only
Description:
D3433-S2 mini-ITX Intel LGA1151
Supplier:
KONTRON
Matchcode:
D3433-S2
Rutronik No.:
DISBOA2851
Unit Pack:
1
MOQ:
80
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- MINI-ITX
- System chipset
- Intel Q170
- Socket type
- LGA1151
- Memory type
- DDR4
- Onboard graphic
- Y Y/N
- Memory sockets
- 2X SO-DIMM
- Graphic interf.
- DVI/LVDS
- SATA ports
- 4
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- HALF/FULL
- USB ports
- 8
- COM ports
- 1
- LVDS/eDP
- LVDS/EDP
- LVDS type
- 24BIT
- Sound onboard
- N Y/N
- Special feature
- 24/7
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 32 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
F5120-V195K3832-Q mITX-Board Intel Q670E Part No.: DISBOA3585 Packaging: BOX |
Unit Price
252,10 $
Unit Pack
1
|
Stock Info
12 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|