S26361-F5000-P007


Description:
20V Desktop Adapter 120W no cor
Supplier:
KONTRON
Matchcode:
ADP-120VH D (DELTA)
Rutronik No.:
DISPSU1221
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case design
- PPO TABLE
- Medical
- N Y/N
- Fanless
- Y Y/N
- Industrial
- Y Y/N
- Max.output pwr
- 120 W
- Input voltage
- 230 V
- Output voltage
- 20 V
- Input frequency
- 50 Hz
- Active PFC
- N Y/N
- Efficiency
- 88 %
- Overcur.protect
- Y Y/N
- Overvolt.prot.
- Y Y/N
- Input plug
- C-6
- Output plug
- 2,5x5,5
- With pwr cord
- NONE
- Operating temp.
- 0 to 40 °C
- Oper.humidity
- 5 to 90 %
- Width
- 68.5 mm
- Length
- 138.0 mm
- Height
- 24.5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.