S26361-F5000-K012


image shown is a representation only
Description:
SATA Data/Power Cable
Supplier:
KONTRON
Matchcode:
Y4033-H103 DRIVE POWER CABLE
Rutronik No.:
DISACC1353
Unit Pack:
10
MOQ:
10
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Cable kit
- N Y/N
- Cable type
- SATA
- Length
- 200 mm
- Connector A
- SATA
- Connector B
- 4pin
- Wires
- 10 No.
- Slot bracket
- N Y/N
- Bracket size
- NONE
- No.cables
- 2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.