S26361-F5000-K011
image shown is a representation only
Description:
Serial Port Cable COM2 mini-STX
Supplier:
KONTRON
Matchcode:
D3544-S SERIAL CABLE COM2
Rutronik No.:
DISACC1273
Unit Pack:
1
MOQ:
10
Packaging:
INDIVIDUAL
- Cable kit
- N Y/N
- Cable type
- COM
- Length
- 200 mm
- Connector A
- COM
- Connector B
- Xpin
- Slot bracket
- N Y/N
- Bracket size
- NONE
- Board type
- D354x-S
- No.cables
- 1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.