S26361-F5000-K001
image shown is a representation only
Description:
Power drive cable SATA/DVD
Supplier:
KONTRON
Matchcode:
D3313-S POWERDRIVECABLE
Rutronik No.:
DISPER1208
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Cable kit
- N Y/N
- Cable type
- DRIVEPOWER
- Length
- 200 mm
- Connector A
- Floppy PWR
- Connector B
- SATA PWR
- Wires
- 4 No.
- Slot bracket
- N Y/N
- Bracket size
- NONE
- Board type
- D3313-S
- No.cables
- 1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.