S26361-F5000-J010


image shown is a representation only
Description:
Chassis for D3654-B
Supplier:
KONTRON
Matchcode:
SMARTCASE S520
Rutronik No.:
DISACC1351
Unit Pack:
1
MOQ:
10
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- BOX
- Board format
- MINI-STX
- Slots
- NONE
- Integrated PSU
- N Y/N
- PSU power
- 0 W
- PSU manufact.
- NONE
- Intern.3,5 inch
- NONE
- Intern.2,5 inch
- NONE
- Extern.3,5 inch
- NONE
- Extern.5,25inch
- NONE
- Integrated FANs
- NONE
- Chassis colour
- BLACK
- Front USB
- 2X
- Front audio
- LINE/MIC
- Lock.front door
- NONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.