K3832-Q
![KONTRON F5000-K015](https://www.rutronik24.com/pim/direct/kontron/medium/kontron-k3832-q.jpg)
image shown is a representation only
Supplier: KONTRON
Matchcode: K3832-Q
Rutronik No.: DISACC1732
Unit Pack: 1
MOQ: 80
Packaging: INDIVIDUAL
Parameter
- Cable kit
- N Y/N
- Cable type
- POWER
- Bracket size
- NONE
- No.cables
- 1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- F5000-K015
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Germany
- Supplier Lead time
- 12 weeks