F5120-V212


image shown is a representation only
Description:
K3931-N2 mITX Intel Alderlake-N97 QC
Supplier:
KONTRON
Matchcode:
K3931-N2
Rutronik No.:
DISBOA3602
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- MINI-ITX
- System chipset
- Intel N97
- Socket type
- ONBOARD
- Memory type
- DDR5
- Onboard graphic
- Y Y/N
- Memory sockets
- 2X SO-DIMM
- Graphic interf.
- DP++
- SATA ports
- 2
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- HALF/FULL
- USB ports
- 12
- COM ports
- 4
- LVDS/eDP
- LVDS/EDP
- LVDS type
- 48BIT
- Sound onboard
- Y Y/N
- Special feature
- -10°C-60°C
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel /RTL
- Cooler included
- N Y/N
- Pwr connector
- 8-36V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 32 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.