50099 072
Description:
Touch-Panel DL 7" i.MX8M Mini
Supplier:
KONTRON
Matchcode:
ECX-KLU2
Rutronik No.:
DISSYS1611
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Screen size
- 7 inch
- Touch techno.
- PCAP
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory sockets
- 2X DIMM
- Max.memory size
- 32 GB
- SATA ports
- 1
- SSD Connector
- MSATA
- miniPCIe
- FULL
- USB ports
- 2
- COM ports
- 4
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- INTEL
- WLAN integrated
- N Y/N
- OS installed
- N
- Memory installe
- 4GB
- HDD/SSD instal.
- 32GB
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84713000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.