50099 091


Description:
Dev.-Kit SOM with i.MX93/7" Display
Supplier:
KONTRON
Matchcode:
DK 7
Rutronik No.:
DISSYS1626
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Screen size
- 7 inch
- Touch techno.
- PCAP
- System chipset
- ONBOARD
- CPU
- I.MX93D
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory sockets
- ONBOARD
- Max.memory size
- 2 GB
- SATA ports
- 0
- SSD Connector
- NONE
- miniPCIe
- NONE
- USB ports
- 2
- COM ports
- 4
- Ethernet
- 2X
- Ethernet type
- 1GB
- WLAN integrated
- N Y/N
- OS installed
- N
- Memory installe
- 2GB
- HDD/SSD instal.
- 16GB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84713000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.