50099 044


Description:
Dev.-Kit 5" STM32 MP157 512MB/512MB
Supplier:
KONTRON
Matchcode:
DK 5" STM32 MP157 512MB/512MB
Rutronik No.:
DISBOA3917
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 3,5 INCH
- Standard
- N/A
- COMe type
- NONE
- ISA slots
- DDR3
- PCI slots
- ONBOARD
- PCIe x1 slots
- 0,512
- PCIe x4 slots
- Y
- PCIe x8 slots
- RGB, DSI
- PCIe x16 slots
- 0
- PCI-X-slots
- 0
- LAN Ports
- MICRO-SD
- USB 2.0
- NONE
- USB 3.0
- 2
- IEE 1392
- 2
- CAN
- NONE
- SATA
- 24BIT
- PATA
- Y
- LPT
- Cortex M4
- RS232
- 2X
- Graphic interfa
- 10/100MB
- M/IO
- ST
- Power input
- N
- Typ.capacity
- 38 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.