43018-0000-12-2


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 3,5 INCH
- Socket type
- ONBOARD
- System chipset
- ATOM X6212
- Memory type
- DDR4
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- 2XDP
- SATA ports
- 1
- Memory sockets
- 2X SO-DIMM
- SSD connector
- M.2
- miniPCIe
- FULL
- USB ports
- 8
- COM ports
- 2
- LVDS/eDP
- 1X LVDS
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- i210-AT
- Cooler included
- N Y/N
- Power input
- 12V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 64 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
3.5″ Single Board Computer with Intel® Atom® x6000E Series, Celeron® J6000 / N6000 Series & Pentium® J6000 / N6000 Series Processors.
Specifications:
- 2x DP, 1x LVDS for video output
- 2x 2.5 GbE LAN for Ethernet
- 2x USB 3.2 Gen 2, 6x USB 2.0, 2x RS232/422/485, 2x CAN Bus, 8x DIO for peripherals
- 1x SATA 3.0, 1x M.2 Key B, 1x M.2 Key E, 1x M.2 Key M for storage & expansion
- 1x B2B Connector for extended I/Os: 2x PCIe x2, SM Bus, I2C, UART, GSPI & DDI (optional)
Extendable For More I/O Interfaces
3.5"-SBC-EKL
is a 3.5" single board computer powered by Intel® Atom® x6000E Series,
Celeron® J6000 / N6000 Series and Pentium® J6000 / N6000 Series
processors. Besides great performance improvement in graphics, it
features 2.5 GbE with TSN (Time Sensitive Networking) capability and
enhanced TPM 2.0 security / encryption support, ideal for a variety of
IoT applications, such as industrial automation, retail, smart city and
healthcare.
The board supports an extended B2B connector,
providing additional I/O port expansion to fulfill possible application
requirements.
Tech Specs: https://www.kontron.com/downloads/tech-specs/3/3d5-sbc-tech-spec-sheet-20240311.pdf
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.