43014-0000-28-2


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 3,5 INCH
- Socket type
- ONBOARD
- System chipset
- i7-7600U
- Memory type
- DDR4
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- HD620
- SATA ports
- 2
- Memory sockets
- 2X SO-DIMM
- SSD connector
- M.2
- miniPCIe
- FULL
- USB ports
- 6
- COM ports
- 2
- LVDS/eDP
- 1X LVDS
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Special feature
- HDMI/DP
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Power input
- 12V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 32 GB
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
Specifications:
- 1x LVDS, 1x DP, 1x HDMI 2.0 for display output
- 2x GbE LAN for Ethernet
- 4x USB 3.2 Gen 1, 2x USB 2.0, 2x RS232/422/485, 8x DIO for peripherals
- Up to 2x SATA 3.0 for storage
- 1x mPCIe, 1x M.2 Key B for expansion
4K Ultra HD Support
3.5''-SBC-KBL is a 3.5" single board computer based on 7th Generation Intel® Core™ / Celeron® U-Series Processors, allowing system integrators to quickly and conveniently develop a low-power 4K Ultra HD capable embedded system. With a lower power consumption of only 15 W, it can even be used to easily build a fanless system for harsh environmental conditions. Below summarizes its 3 shinning features.
Doubling read and write speeds: up to two SATA 3.0 memory sockets doubling read and write speeds.
Supporting 4K UHD resolutions: Intel® HD Graphics 620 integrated GPU along with one HDMI 2.0 supporting 4K Ultra HD resolutions.
Multi-functional integration: one M.2 Key B socket providing more expansion possibilities, such as USB, WWAN (3G, 4G …), satellite navigation (GPS …) and SSDs.
Tech Specs: https://www.kontron.com/downloads/tech-specs/3/3d5-sbc-tech-spec-sheet-20240311.pdf
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.