40099 176
![KONTRON KONTRON](https://www.rutronik24.com/images/logos/kontron_medium.png)
![KONTRON 40099 176](https://www.rutronik24.com/pim/direct/kontron/medium/kontron-som-stm32mp157512512baselin.jpg)
image shown is a representation only
Description:
SOM-STM32MP157 512/512 Dev.-Kit
Supplier:
KONTRON
Matchcode:
SOM-STM32MP157 512/512 BASELIN
Rutronik No.:
DISBOA3118
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 4,3 INCH
- Socket type
- ONBOARD
- System chipset
- SMT32MP157
- Memory type
- DDR3
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- RGB, DSI
- SATA ports
- 0
- Memory sockets
- ONBOARD
- SSD connector
- MICRO-SD
- miniPCIe
- NONE
- USB ports
- 2
- COM ports
- 2
- LVDS/eDP
- NONE
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Special feature
- Cortex M4
- Ethernet
- 2X
- Ethernet type
- 10/100MB
- Ethernet chipse
- ST
- Cooler included
- N Y/N
- Power input
- 9-36V DC
- Typ.capacity
- 38 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 0.512 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
SOM-STM32MP157 with Baseboard
Based on the Dual Core Cortex A7 MPU from ST with an additional integrated Cortex M4,
this boards offers 256MB DDR3 DRAM and 256MB NAND-Flash onboard, as well as 4GB eMMC.
Interfaces:
- 2x 10/100 Mbit Ethernet
- 2x USB 2.0
- 1x USB OTG
- 1x RS232 and 1x RS485
- 1x CAN
- 2x digital I/O (24V/0,8A)
- 2x analog IN (0 - 24V)
- 1x RGB or DSI display interface
- 1x capacitive touch interface
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.